Low

DURATOOL  LCP01-017  NOTEBOOK COMPUTER CASE

DURATOOL LCP01-017
Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
LCP01-017
Newark Part No.:
01P2497
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Carrying Case Material:
-
Case Color:
-
External Height - Imperial:
13.78"
External Height - Metric:
350mm
External Width - Imperial:
17.52"
External Width - Metric:
445mm
External Depth - Imperial:
3.54"
External Depth - Metric:
90mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.