Low

DURATOOL  MR11H35W10DEG  Lamp, 12 V, 35 W, 34 mm, GZ4 / GU4, 35 mm

DURATOOL MR11H35W10DEG
Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
MR11H35W10DEG
Newark Part No.:
01P2502
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage:
12V
Power Rating:
35W
Length:
34mm
Lamp Base Type:
GZ4 / GU4
Reflector Dia:
35mm
Color Temperature Typ:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.