Low

EAO  31-463.036  SWITCH, 1NO/1NC, LATCHING

EAO 31-463.036
Manufacturer:
EAO EAO
Manufacturer Part No:
31-463.036
Newark Part No.:
68C5053
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
31 Series
Contact Configuration:
SPDT-1NO / 1NC
Switch Operation:
Off-On
Switch Terminals:
Solder
Contact Current Max:
100mA
Contact Voltage AC Nom:
42V
Contact Voltage DC Nom:
42V
Pushbutton Actuator Style:
Rectangular
IP Rating:
IP40
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.