Low

41-461.036 - 

Illuminated Pushbutton Switch, 41 Series, DPST-NO, On-Off, 5 A, 42 V

41-461.036 - Illuminated Pushbutton Switch, 41 Series, DPST-NO, On-Off, 5 A, 42 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EAO EAO
Manufacturer Part No:
41-461.036
Newark Part No.:
30B4230
Product Range
41 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
41 Series
:
DPST-NO
:
On-Off
:
5A
:
42V
:
-
:
42V
:
Solder
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

More stock available week commencing 04/06/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$59.96 $ 59.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $59.96
5 + $59.02
10 + $58.09
25 + $56.33
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of LED which can be used as a source of illumination for pushbutton switch (part number 41-461.036)?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of LED which can be used with this switch is 10-2J09.1064 from EAO.
2 years, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable lens which can be used with pushbutton switch (part number 41-461.036)?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of lens which can be used with this pushbutton switch 41-907.2/5 from EAO.
2 years, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of red colour lens which can be used with pushbutton switch (part number 41-461.036)?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of red colour lens which can be used with this actuator is 61-9321.2 from EAO.
2 years, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:24.470-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_30B4230, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.