Low

EATON CUTLER HAMMER  E57-12PBU04-A  Inductive Proximity Sensor, E57 Series, M12, 4 mm, Unshielded, SPST-NC, 20 to 250 Vac, Pre-Wired

EATON CUTLER HAMMER E57-12PBU04-A
Manufacturer Part No:
E57-12PBU04-A
Newark Part No.:
30K7291
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Sensing Range Max:
4mm
Supply Voltage DC Min:
-
Supply Voltage DC Max:
-
Product Range:
-
Supply Voltage Max:
250
Sensor Input:
Inductive
Sensor Output:
SPST-NC
SVHC:
To Be Advised
Supply Voltage Min:
20

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.