Low

EATON CUTLER HAMMER  E57-18GS05-C  Inductive Proximity Sensor, E57 Series, Short Body, M18, 5mm, NPN, 10 V to 30 V

EATON CUTLER HAMMER E57-18GS05-C
Manufacturer Part No:
E57-18GS05-C
Newark Part No.:
47K6789
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Sensing Range Max:
5mm
Supply Voltage DC Min:
10V
Supply Voltage DC Max:
30V
Product Range:
-
Supply Voltage Max:
30
Sensor Input:
Inductive
Sensor Output:
NPN
Sensor Housing:
Cylindrical
SVHC:
To Be Advised
Supply Voltage Min:
10

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.