Low

E59-M12C110D01-D2 - 

Inductive Proximity Sensor, E59 Series, AccuProx, Connector, 10mm, SPST-NC, 6 V to 48 V

E59-M12C110D01-D2 - Inductive Proximity Sensor, E59 Series, AccuProx, Connector, 10mm, SPST-NC, 6 V to 48 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
E59-M12C110D01-D2
Newark Part No.:
47K7616
Also Known As:
GTIN UPC EAN: 782116183289
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The E59-M12C110D01-D2 is a 12mm 3-wire unshielded Inductive Proximity Sensor represents the highest performance, most versatile tubular inductive sensor. By utilizing an embedded microprocessor and exclusive SmartSense™ technology, iProx can sense up to three times farther than typical sensor of its class, while providing an unheard-of level of customization. The iProx features built-in timing delays and speed detection logic-no PLC programming is necessary. Quality construction using a stainless steel barrel, 360° dual-color LED indicator, Ryton® impact-resistant face cap and vibration-absorbing potting compound. With extended sensing range, quality construction and the ability to adapt to its environment, iProx is the ideal choice for even the most demanding inductive sensing applications.
  • 10mm Sensing range
  • 4-pin micro DC connector
  • Normally close output
  • Withstands high electrical noise (up to 20V/m)
  • sensing range, can be customized down to the nearest tenth of a mm
  • Resistant to extreme temperatures

Applications

Sensing & Instrumentation, Automotive, Industrial

Warnings

This sensor is not a safety device and is not intended to be used as a safety device.

Product Information

:
10mm
:
M12
:
SPST-NC
:
6V
:
48V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 782116183289

Related Searches

19 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

Ships within 10-15 business days for in stock items

$206.78 $ 206.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $206.78
5 + $192.39
10 + $179.57
25 + $165.95
50 + $156.55
100 + $148.17
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.