Low

EBM PAPST  DV4112/2NP-30201  Axial Fan, Diagonal Venturi, Ball, 12 VDC, 119 mm, 38 mm, 162 cu.ft/min, 280 m³/h

EBM PAPST DV4112/2NP-30201
Technical Data Sheet (24.60MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage:
12VDC
Fan Frame Size:
119mm
External Depth:
38mm
Product Range:
-
Flow Rate - Imperial:
162cu.ft/min
Flow Rate - Metric:
280m³/h
Noise Rating:
60dBA
Bearing Type:
Ball
Power Connection Type:
4 Lead Wires, Speed Control
Current Rating:
-
Power Rating:
23
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.