Low

EDWARDS SIGNALING PRODUCTS  103I-RGA-G1  Indicator, Weatherproof, Amber, Green, Red, Flashing, Steady, 24VDC NEMA 4X, 98.4mm Ext. Depth

EDWARDS SIGNALING PRODUCTS 103I-RGA-G1
Manufacturer Part No:
103I-RGA-G1
Newark Part No.:
22H4615
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Visual Signal Type:
Flashing, Steady
Module Lens Colour:
Amber, Green, Red
Lens Diameter:
-
Supply Voltage VAC:
-
Supply Voltage VDC:
24V
Power Rating:
-
IP / NEMA Rating:
NEMA 4X
External Height:
98.4mm
Operating Temperature Min:
-
Operating Temperature Max:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.