Low

ENCITECH  D45ZK15-K  D Sub Backshell, DA, 45 , Zinc Body

ENCITECH D45ZK15-K
Manufacturer:
ENCITECH ENCITECH
Manufacturer Part No:
D45ZK15-K
Newark Part No.:
24W8512

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
D Sub Shell Size:
Cable Exit Angle:
Connector Body Material:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

D Sub Backshell, MHD45ZK Series, DA, 90°, Zinc Body

MH CONNECTORS

1,706 in stock

Price for: Each

1+ $3.32 100+ $3.00 250+ $2.75 500+ $2.55 More pricing

Buy

D Sub Backshell, DA, 45°, Thermoplastic Body

HARTING

33 in stock

Price for: Each

1+ $2.38 Promotional price 10+ $2.38 Promotional price 50+ $2.38 Promotional price 100+ $2.38 Promotional price More pricing

Buy