Low

ENFORA  GSM0308-10  GPRS/GSM MODULE, 1.9GHZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ENFORA
  • Newark Part No.: 25R4642
  • Manufacturer Part No GSM0308-10

Product Information


  • Frequency RF: 1900MHz
  • No. of Channels: 4
  • Protocol: AT, API, CMUX, GSM / GPRS, PPP, TCP API, UDP API
  • SVHC: To Be Advised
  • Supply Voltage Max: 4.5V
  • Supply Voltage Min: 3.3V

Availability

Availability:  8

(Available until stock is exhausted)


  • 8 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $55.83

Buy

Price

Quantity List Price Your Price
1 - 24 $146.81 Promotional price $55.83
25 - 49 $139.09 Promotional price $55.83
50 - 99 $133.02 Promotional price $55.83
100 - 249 $128.60 Promotional price $55.83
250+ $124.74 Promotional price $55.83

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought