Low

ENPIRION  EN6347QI  DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-6.6Vin, 600mV-6.24Vout, 4Aout, QFN-38

ENPIRION EN6347QI
Manufacturer:
ENPIRION ENPIRION
Manufacturer Part No:
EN6347QI
Newark Part No.:
83T2646
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Synchronous Buck (Step Down)
Input Voltage Min:
2.5V
Input Voltage Max:
6.6V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
QFN
No. of Pins:
38Pins
Output Current:
4A
Output Voltage Min:
600mV
Output Voltage Max:
6.24V
Switching Frequency:
3MHz
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Independent Distributor