Low

EPCOS  B32652A2222J000  Film Capacitor, 2200 pF, 2 kV, PP (Polypropylene), ± 5%, B32652 Series

EPCOS B32652A2222J000
EPCOS B32652A2222J000
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B32652A2222J000
Newark Part No.:
30C6184
Product Range
B32652 Series
Technical Datasheet:
See all Technical Docs
EPCOS B32652A2222J000
EPCOS B32652A2222J000

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
2200pF
Voltage Rating VDC:
2kV
Capacitor Dielectric Type:
PP (Polypropylene)
Capacitance Tolerance:
± 5%
Product Range:
B32652 Series
Capacitor Case Style:
-
Capacitor Terminals:
Radial Leaded
Lead Spacing:
15mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Packaging:
Each
Automotive Qualifications Standard:
-
SVHC:
To Be Advised
Voltage Rating:
2

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products