Low

EPCOS  B57620C104J62  THERMISTOR, NTC, +100+C, 5%, 100KOHM

EPCOS B57620C104J62
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B57620C104J62
Newark Part No.:
46WX1263
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Thermistor Type:
Zero Power Resistance at 25°C:
100kohm
Resistance:
Product Range:
-
Beta Value (K):
4200K
Thermistor Tolerance:
Thermistor Mounting:
SMD
Thermistor Case Style:
0805 [2012 Metric]
No. of Pins:
Thermistor Terminals:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.