Low

EPCOS  B59884C120A70  PTC Thermistor, 600 ohm, Through Hole, 420 V, -25% to +25%, B59884 Series

EPCOS B59884C120A70
Technical Data Sheet (340.01KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
B59884 Series
Zero Power Resistance at 25°C:
600ohm
Thermistor Mounting:
Through Hole
Operating Voltage Max:
420V
Applications:
Over Current Protection, Short Circuit Protection
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products