Low

B64290L0674X830 - 

Transformer Cores, Toroid, 36mm × 23mm × 15mm, B64290, N30, 89.65 mm, 95.89 mm²

B64290L0674X830 - Transformer Cores, Toroid, 36mm × 23mm × 15mm, B64290, N30, 89.65 mm, 95.89 mm²

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B64290L0674X830
Newark Part No.:
07R5462
Product Range
B64290 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Toroid
:
36mm × 23mm × 15mm
:
B64290
:
N30
:
89.65mm
:
95.89mm²
:
5.7µH
:
B64290 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B64290L674X830 from EPCOS is a ferrite ring toroid core. This toroid is primarily used as an EMC choke for suppressing RF interference in MHz region and in signal transformers. Coating on the core provides breakdown voltage protection depending on core size and ferrite material.
  • Effective magnetic cross section area (Ae) is 95.89mm²
  • N30 core material grade
  • Coated core size is 37.5mm x 21.7mm x 16.2mm
  • Effective magnetic path length is 89.65mm
  • Inductance factor Al is 5.75µH
  • Relative initial permeability is 4300
  • Effective magnetic volume is 8597mm³
  • Epoxy coating

Applications

Industrial, Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $3.14 100+ $2.82 250+ $2.57 500+ $2.37 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

30 In stock

for same day shipping

Available in quantity shown
To order more than shown inventory, contact sales

???PF_PDP_SA_AVAILABLE_UNTIL_EXH_ORDER_MORE???

see cut-off times
$3.18 $ 3.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.18
10 + $2.73
25 + $2.05
50 + $2.00
100 + $1.80
500 + $1.72
1000 + $1.64
2500 + $1.61
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.