Low

B65523J0000R087 - 

Transformer Cores, ER, ER9.5/5, N87, 13.6 mm, 8.81 mm

B65523J0000R087 - Transformer Cores, ER, ER9.5/5, N87, 13.6 mm, 8.81 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B65523J0000R087
Newark Part No.:
07X1788
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
ER
:
ER9.5/5
:
-
:
N87
:
13.6mm
:
8.81mm²
:
800nH
:
B65523 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1,666 In stock

UK Stock

5-7 days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 19/02/18
$0.883 $ 0.88
Price for:
1 Pair
Multiple: 5 Minimum: 5
Quantity Price
5 + $0.883
10 + $0.69
100 + $0.506
500 + $0.391
1000 + $0.373
2000 + $0.36
10000 + $0.355
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.