Low

EPCOS  B66285G0000X187  Transformer Cores, EELP, ELP22/6/16, N87, 32.5 mm, 78.3 mm

EPCOS B66285G0000X187
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B66285G0000X187
Newark Part No.:
07X1839
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Core Type:
EELP
Core Size:
ELP22/6/16
For Use With:
-
Core Material Grade:
N87
Effective Magnetic Path Length:
32.5mm
Ae Effective Cross Scetion Area:
78.3mm²
Inductance Factor Al:
4.5µH
Product Range:
B66285 Series
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.