Low

B72210P2271K101 - 

TVS Varistor, 275 V, 350 V, AdvanceD-MP Series, 710 V, Disc 10mm, Metal Oxide Varistor (MOV)

B72210P2271K101 - TVS Varistor, 275 V, 350 V, AdvanceD-MP Series, 710 V, Disc 10mm, Metal Oxide Varistor (MOV)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B72210P2271K101
Newark Part No.:
34R3237
Product Range
AdvanceD-MP Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
275V
:
350V
:
AdvanceD-MP Series
:
710V
:
Disc 10mm
:
Metal Oxide Varistor (MOV)
:
3.5kA
:
-40°C
:
85°C
:
60J
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AdvanceD-MP series SIOV Leaded Metal Oxide Varistor with round shaped element and tinned copper wire terminals. It is encapsulated in an epoxy resin coated (flame-retardant to UL94V-0) package.
  • Wide operating voltage range 175 to 680Vrms
  • All types duty cycle @ 6kV/3kA ≥10 pulses, according to IEC 60950-1 annex Q, IEC 61051-2
  • Multiple pulse handling capability
  • Listed under UL 1449 3rd Edition for type 3 applications
  • Tested in accordance to IEC 61051-2
  • VDE certified to Annex Q of IEC 60950-1

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

1,080 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.759 $ 0.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.759
10 + $0.556
25 + $0.508
50 + $0.462
100 + $0.414
500 + $0.35
1000 + $0.27
2500 + $0.232
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.