Low

B82464G4473M000 - 

Power Inductor (SMD), 47 µH, 1.55 A, Shielded, 1.8 A, B82464G4 Series, 10.4mm x 10.4mm x 4.8mm

B82464G4473M000 - Power Inductor (SMD), 47 µH, 1.55 A, Shielded, 1.8 A, B82464G4 Series, 10.4mm x 10.4mm x 4.8mm
B82464G4473M000 - Power Inductor (SMD), 47 µH, 1.55 A, Shielded, 1.8 A, B82464G4 Series, 10.4mm x 10.4mm x 4.8mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B82464G4473M000
Newark Part No.:
46P6102
Product Range
B82464G4 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
47µH
:
1.55A
:
Shielded
:
1.8A
:
B82464G4 Series
:
10.4mm x 10.4mm x 4.8mm
:
0.095ohm
:
± 20%
:
Cut Tape
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B82464G4473M is a surface mount shielded Power Inductor with ferrite core. This B82464G series magnetically shielded inductor features enamel copper wire and winding welded to terminals. This inductor's terminals are made of CuFe2P base Ag/Sn layer and electro-plated terminals. Supports 0.1MHz frequency and ±20% of inductance tolerance. It is suitable for reflow soldering.
  • High rated current
  • Low DC resistance
  • Qualified to AEC-Q200 standard

Applications

Industrial, Automotive

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

750+ $1.29 1500+ $1.22 3000+ $1.10 4500+ $1.06 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

107 In stock

for same day shipping

Available in quantity shown
To order more than shown inventory, contact sales

???PF_PDP_SA_AVAILABLE_UNTIL_EXH_ORDER_MORE???

see cut-off times
$3.21 $ 3.21
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.21
10 + $2.97
25 + $2.71
50 + $2.45
100 + $2.19
250 + $1.96
500 + $1.59
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.