Low

EPCOS  B88069X8091B502  Surge Protector, G31-A75X Series, Surge Arrester, 90 V

EPCOS B88069X8091B502
Technical Data Sheet (88.48KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Plug Type:
-
Product Range:
G31-A75X Series
Suppressor Type:
Surge Arrester
No. of Outlets:
-
Outlet Type:
-
Voltage Rating:
90V
Output Current:
-
Peak Surge Current:
2kA
Response Time:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.