Low

FACOM  64.6X7  RATCHET, RING WRENCH, 6X7MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FACOM
  • Newark Part No.: 54M2936
  • Manufacturer Part No 64.6X7

Product Information


  • AF Size - Imperial: -
  • AF Size - Imperial End 2: -
  • AF Size - Metric: 6mm
  • AF Size - Metric End 2: 7mm
  • Length: 115mm
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  5

 

Delivery in 10-15 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $73.10

Buy

Price

Quantity List Price
1 - 24 $73.10
25 - 49 $69.25
50 - 99 $66.24
100 - 249 $64.04
250+ $62.11

Legislation and Environmental


  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought