Low

FAIRCHILD SEMICONDUCTOR  74F191PC  BINARY UP/DOWN COUNTER, DIP-16

FAIRCHILD SEMICONDUCTOR 74F191PC
Manufacturer Part No:
74F191PC
Newark Part No.:
58K3262
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74F191
Counter Type:
Binary, Up / Down
Clock Frequency:
125MHz
Count Maximum:
16
Logic Case Style:
DIP
No. of Pins:
16Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic IC Family:
74F
Logic IC Base Number:
74191
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor