Low

ES2D - 

Fast / Ultrafast Diode, 200 V, 2 A, Single, 900 mV, 20 ns, 50 A

ES2D - Fast / Ultrafast Diode, 200 V, 2 A, Single, 900 mV, 20 ns, 50 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ES2D
Newark Part No.:
67R2020
Product Range
ES2D Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ES2D is a surface-mount Ultra-fast Recovery Rectifier with glass-passivated junction.
  • Colour band denotes cathode
  • Low-profile package
  • Built-in strain-relief
  • Superfast recovery time for high-efficiency

Applications

Industrial

Product Information

:
200V
:
2A
:
Single
:
900mV
:
20ns
:
50A
:
150°C
:
DO-214AA
:
2 Pin
:
ES2D Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Fast / Ultrafast Diode, 200 V, 2 A, Single, 900 mV, 20 ns, 50 A

4,033 in stock

Each (Supplied on Cut Tape)

1+ $0.479 25+ $0.361 50+ $0.278 100+ $0.196 More Pricing...

Add

ON SEMICONDUCTOR

Rectifier Diode, Single, 200 V, 2 A, 900 mV, 20 ns, 50 A

3,169 in stock

Each (Supplied on Cut Tape)

5+ $0.479 25+ $0.361 50+ $0.278 100+ $0.196 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.13 6000+ $0.125 12000+ $0.122 18000+ $0.118 More Pricing...

Add
0

Each (Supplied on Full Reel)

3000+ $0.266 6000+ $0.248 9000+ $0.23

Add

Associated Products

Compare Selected

Related Searches

9,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/06/18
$0.124 $ 0.12
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.124
6000 + $0.121
12000 + $0.119
18000 + $0.115
30000 + $0.109
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.