Low

FDC658P - 

MOSFET Transistor, P Channel, -4 A, -30 V, 0.041 ohm, -10 V, -1.7 V

FDC658P - MOSFET Transistor, P Channel, -4 A, -30 V, 0.041 ohm, -10 V, -1.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FDC658P
Newark Part No.:
58K8829
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The FDC658P is a logic level single P-channel MOSFET produced using Fairchild Semiconductor's advanced PowerTrench® process. It has been especially tailored to minimize the ON-state resistance and yet maintain low gate charge for superior switching performance. It is well suited load switching, battery charging circuits and DC-to-DC conversion.
  • High performance Trench technology for extremely low RDS (ON)
  • 8nC Typical low gate charge

Applications

Power Management, Portable Devices, Computers & Computer Peripherals

Product Information

:
P Channel
:
-4A
:
-30V
:
0.041ohm
:
-10V
:
-1.7V
:
1.6W
:
SuperSOT
:
6Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

538 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/05/18
$0.812 $ 0.81
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.812
25 + $0.664
50 + $0.535
100 + $0.405
250 + $0.374
500 + $0.344
1000 + $0.313
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.