Low

FAIRCHILD SEMICONDUCTOR  FDG901D  SLEW RATE CONTROLLER DRIVER, DIP-5, FULL REEL

FAIRCHILD SEMICONDUCTOR FDG901D
Technical Data Sheet (205.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Driver Configuration:
-
Peak Output Current:
-
Supply Voltage Min:
2.7V
Supply Voltage Max:
6V
Driver Case Style:
DIP
No. of Pins:
5Pins
Input Delay:
2.2ms
Output Delay:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
150°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor