Low

FAIRCHILD SEMICONDUCTOR  FDN359BN_F095  MOSFET Transistor, N Channel, 2.7 A, 30 V, 0.026 ohm, 10 V, 1.8 V

FAIRCHILD SEMICONDUCTOR FDN359BN_F095
Manufacturer Part No:
FDN359BN_F095
Newark Part No.:
83T3513
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The FDN359BN_F095 is a N-channel Logic Level MOSFET produced using Fairchild's Semiconductor's advanced PowerTrench® process. It has been especially tailored to minimize ON-state resistance and yet maintain superior switching performance. It comes with high performance version of industry standard SOT-23 package. Identical pin out to SOT-23 with 30% higher power handling capability. It is well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.
  • Very fast switching speed
  • 5nC Typical low gate charge

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
2.7A
Drain Source Voltage Vds:
30V
On Resistance Rds(on):
0.026ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
1.8V
Power Dissipation Pd:
500mW
Transistor Case Style:
SuperSOT
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

FDN359BN_F095

MOSFET Transistor, N Channel, 2.7 A, 30 V, 0.026 ohm, 10 V, 1.8 V

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

3000+ $0.145 6000+ $0.137 12000+ $0.132 18000+ $0.127 More pricing

Buy

Associated Products