Low

FAIRCHILD SEMICONDUCTOR  FGA180N33ATTU  IGBT Single Transistor, 180 A, 1.68 V, 390 W, 330 V, TO-247, 3 Pins

FAIRCHILD SEMICONDUCTOR FGA180N33ATTU
Manufacturer Part No:
FGA180N33ATTU
Newark Part No.:
07P9180
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC Collector Current:
180A
Collector Emitter Saturation Voltage Vce(on):
1.68V
Power Dissipation Pd:
390W
Collector Emitter Voltage V(br)ceo:
330V
Transistor Case Style:
TO-247
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.