Low

FAIRCHILD SEMICONDUCTOR  FSBB15CH60C  IGBT Array & Module Transistor, N Channel, 15 A, 2 V, 55 W, 600 V, SPM27-CC

FAIRCHILD SEMICONDUCTOR FSBB15CH60C
Manufacturer Part No:
FSBB15CH60C
Newark Part No.:
47T5070
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
DC Collector Current:
15A
Collector Emitter Saturation Voltage Vce(on):
2V
Power Dissipation Pd:
55W
Collector Emitter Voltage V(br)ceo:
600V
Transistor Case Style:
SPM27-CC
No. of Pins:
27Pins
Operating Temperature Max:
150°C
Product Range:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.