Low

FAIRCHILD SEMICONDUCTOR  FSBB15CH60C  IGBT Array & Module Transistor, N Channel, 15 A, 2 V, 55 W, 600 V, Module

FAIRCHILD SEMICONDUCTOR FSBB15CH60C
Manufacturer Part No:
FSBB15CH60C
Newark Part No.:
08N9531
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The FSBB15CH60C is a 600V Motion SPM® 3 Module provides a fully-featured, high-performance inverter output stage for AC induction, BLDC and PMSM motors. This module integrates optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including undervoltage lockouts, over-current shutdown, thermal monitoring and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's robust short-circuit-rated IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms. This product is general usage and suitable for many different applications.
  • Low thermal resistance using ceramic substrate
  • Low-loss, short-circuit rated IGBTs
  • Built-in bootstrap diodes and dedicated vs. pins simplify PCB layout
  • Built-in NTC thermistor for temperature monitoring
  • Three separate open-emitter pins from low side IGBTs for three leg current sensing

Product Information

Transistor Polarity:
N Channel
DC Collector Current:
15A
Collector Emitter Saturation Voltage Vce(on):
2V
Power Dissipation Pd:
55W
Collector Emitter Voltage V(br)ceo:
600V
Transistor Case Style:
Module
No. of Pins:
27Pins
Operating Temperature Max:
150°C
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Lighting
  • Motor Drive & Control
  • Audio

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.