Low

FAIRCHILD SEMICONDUCTOR  FSBB15CH60F  IGBT Array & Module Transistor, N Channel, 15 A, 600 V, 50 W, 600 V, Module

FAIRCHILD SEMICONDUCTOR FSBB15CH60F
Manufacturer Part No:
FSBB15CH60F
Newark Part No.:
78M1075
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
DC Collector Current:
15A
Collector Emitter Saturation Voltage Vce(on):
600V
Power Dissipation Pd:
50W
Collector Emitter Voltage V(br)ceo:
600V
Transistor Case Style:
Module
No. of Pins:
27Pins
Operating Temperature Max:
125°C
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.