Low

FAIRCHILD SEMICONDUCTOR  KST42  Bipolar (BJT) Single Transistor, NPN, 300 V, 50 MHz, 350 mW, 500 mA, 40 hFE

FAIRCHILD SEMICONDUCTOR KST42
Manufacturer Part No:
KST42
Newark Part No.:
97K2791
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
300V
Transition Frequency ft:
50MHz
Power Dissipation Pd:
350mW
DC Collector Current:
500mA
DC Current Gain hFE:
40hFE
Transistor Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Max:
-
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Bipolar (BJT) Single Transistor, NPN, 400 V, 30 MHz, 300 mW, 500 mA, 200 hFE

NEXPERIA

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $0.628 10+ $0.492 25+ $0.413 100+ $0.336 More pricing

Buy

Associated Products