Low

MM74HC125MX - 

Buffer, 74HC125, 2 V to 6 V, NSOIC-14

MM74HC125MX - Buffer, 74HC125, 2 V to 6 V, NSOIC-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MM74HC125MX
Newark Part No.:
18C7596
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
74HC125
:
Buffer, Non Inverting
:
NSOIC
:
14Pins
:
2V
:
6V
:
74HC
:
74125
:
-40°C
:
85°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Buffer, 74HC125, 2 V to 6 V, SOIC-14

437 in stock
Add

TEXAS INSTRUMENTS

Buffer, 74HC125, 2 V to 6 V, SOIC-14

2,011 in stock
Add
0

Each (Supplied on Full Reel)

1250+ $0.502 2000+ $0.415 5000+ $0.413 10000+ $0.401

Add
0

Each (Supplied on Full Reel)

2500+ $0.107 5000+ $0.101 12500+ $0.092 25000+ $0.086 More Pricing...

Add

NEXPERIA

Buffer / Line Driver, 74HC125, 2 V to 6 V, SOIC-14

5,303 in stock

Each

5+ $0.425 10+ $0.328 100+ $0.177 500+ $0.141 More Pricing...

Add

Associated Products

Related Searches

0 In stock

More stock available week commencing 26/03/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.242 $ 0.24
Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price
2500 + $0.242
10000 + $0.233
25000 + $0.228
50000 + $0.221
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.