Low

P6KE51CA - 

TVS Diode, P6KE Series, Bidirectional, 43.6 V, 70.1 V, DO-204AC, 2 Pins

P6KE51CA - TVS Diode, P6KE Series, Bidirectional, 43.6 V, 70.1 V, DO-204AC, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P6KE51CA
Newark Part No.:
58K2106
Product Range
P6KE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
P6KE Series
:
Bidirectional
:
43.6V
:
70.1V
:
DO-204AC
:
2Pins
:
48.5V
:
53.6V
:
600W
:
Cut Tape
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The P6KE series Transient Voltage Suppressor Diode offers 600W peak pulse power dissipation 1ms. It has excellent clamping capability, fast response time of <1ps from 0V to BV for unidirectional and 5ns for bidirectional. It is suitable for bipolar applications.
  • Low incremental surge resistance
  • Glass-passivated junction
  • Available in unidirectional and bidirectional
  • <1mA above 10V IR

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

LITTELFUSE

TVS Diode, P6KE Series, Bidirectional, 43.6 V, 70.1 V, DO-15, 2 Pins

8,000 in stock
Add

Related Searches

0 In stock

More stock available week commencing 12/03/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.257 $ 0.26
Price for:
Each (Supplied on Cut Tape)
Multiple: 4000 Minimum: 4000
Quantity Price
4000 + $0.257
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.