Low

FAIRCHILD SEMICONDUCTOR  SGF5N150UFTU  IGBT Single Transistor, 10 A, 1.5 kV, 62.5 W, 1.5 kV, SOIC, 3 Pins

FAIRCHILD SEMICONDUCTOR SGF5N150UFTU
Manufacturer Part No:
SGF5N150UFTU
Newark Part No.:
83C0887
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC Collector Current:
10A
Collector Emitter Saturation Voltage Vce(on):
1.5kV
Power Dissipation Pd:
62.5W
Collector Emitter Voltage V(br)ceo:
1.5kV
Transistor Case Style:
SOIC
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.