Low

FAIRCHILD SEMICONDUCTOR  SMBJ14A  TVS Diode, SMBJ Series, Unidirectional, 14 V, 23.2 V, DO-214AA, 2 Pins

FAIRCHILD SEMICONDUCTOR SMBJ14A
Technical Data Sheet (244.59KB) EN Technical Data Sheet (217.37KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SMBJ series Transient Voltage Suppressor Diode offers 600W peak pulse power dissipation on 10/1000µs waveform. It has excellent clamping capability, fast response time of <1ps from 0V to BV minimum for unidirectional and 5ns for bidirectional.
  • Low incremental surge resistance
  • Glass-passivated junction
  • Available in unidirectional and bidirectional
  • <1mA above 10V IR
  • -55 to 150°C Operating junction temperature range

Product Information

Power Dissipation Pd:
Product Range:
SMBJ Series
TVS Polarity:
Unidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
14V
Clamping Voltage Vc Max:
23.2V
Diode Case Style:
DO-214AA
No. of Pins:
2Pins
Breakdown Voltage Min:
15.6V
Breakdown Voltage Max:
17.2V
Peak Pulse Power Dissipation:
600W
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

TVS Diode, SMBJ Series, Unidirectional, 14 V, 23.2 V, DO-214, 2 Pins

FAIRCHILD SEMICONDUCTOR

2,224:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.92 10+ $0.534 100+ $0.23 1000+ $0.177

Buy

TVS Diode, P6SMB Series, Unidirectional, 13.6 V, 22.5 V, DO-214AA, 2 Pins

ON SEMICONDUCTOR

5,687 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.095 Promotional price 10+ $0.095 Promotional price 100+ $0.095 Promotional price 1000+ $0.095 Promotional price

Buy

TVS Diode, 1SMB Series, Unidirectional, 15 V, 24.4 V, DO-214AA, 2 Pins

ON SEMICONDUCTOR

12,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.107 Promotional price 10000+ $0.107 Promotional price 25000+ $0.107 Promotional price 50000+ $0.107 Promotional price

Buy

TVS Diode, P6SMB Series, Unidirectional, 15.3 V, 25.2 V, DO-214AA, 2 Pins

ON SEMICONDUCTOR

11,182 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.164 Promotional price 10+ $0.164 Promotional price 100+ $0.151 Promotional price 1000+ $0.139 Promotional price

Buy

TVS Diode, P6SMB Series, Unidirectional, 12.8 V, 21.2 V, DO-214AA, 2 Pins

ON SEMICONDUCTOR

190 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.629 10+ $0.423 100+ $0.236 1000+ $0.173

Buy

TVS Diode, 1SMB Series, Unidirectional, 13 V, 21.5 V, DO-214AA, 2 Pins

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Cut Tape)

1000+ $0.164

Buy

TVS Diode, SMBJ Series, Unidirectional, 13 V, 21.5 V, DO-214AA, 2 Pins

BOURNS

0

Price for: Each (Supplied on Cut Tape)

2500+ $0.146

Buy

TVS Diode, P6SMB Series, Unidirectional, 12.8 V, 21.2 V, DO-214AA, 2 Pins

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

2500+ $0.149 10000+ $0.138 25000+ $0.128 50000+ $0.115

Buy

TVS Diode, P6SMB Series, Unidirectional, 15.3 V, 25.2 V, DO-214AA, 2 Pins

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

2500+ $0.143 10000+ $0.133 25000+ $0.124 50000+ $0.111

Buy

Associated Products