Low

FAIRCHILD SEMICONDUCTOR  SMBJ24CA  TVS Diode, SMBJ Series, Bidirectional, 24 V, 38.9 V, DO-214AA, 2 Pins

FAIRCHILD SEMICONDUCTOR SMBJ24CA
Technical Data Sheet (244.59KB) EN Technical Data Sheet (217.37KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SMBJ series from Fairchild are single channel transient voltage suppressor for bipolar applications. These diodes are available in unidirectional and bidirectional polarities.
  • Glass passivated junction
  • 600W peak pulse power capability on 10/1000µs waveform
  • Excellent clamping capability
  • Low incremental surge resistance
  • Fast response time
  • UL recognized
  • Operating temperature range from -55°C to 150°C

Product Information

Power Dissipation Pd:
Product Range:
SMBJ Series
TVS Polarity:
Bidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
24V
Clamping Voltage Vc Max:
38.9V
Diode Case Style:
DO-214AA
No. of Pins:
2Pins
Breakdown Voltage Min:
26.7V
Breakdown Voltage Max:
29.5V
Peak Pulse Power Dissipation:
600W
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Safety;
  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

TVS Diode, P6SMB Series, Bidirectional, 24 V, 38.9 V, DO-214AA, 2 Pins

MULTICOMP

2:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.425 10+ $0.39 25+ $0.359 50+ $0.328

Buy

TVS Diode, SMBJ Series, Bidirectional, 24 V, 38.9 V, DO-214AA, 2 Pins

LITTELFUSE

4,832 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.196 Promotional price 10+ $0.196 Promotional price 25+ $0.196 Promotional price 100+ $0.196 Promotional price More pricing

Buy

TVS Diode, SMBJ Series, Bidirectional, 26 V, 42.1 V, DO-214AA, 2 Pins

BOURNS

2,476 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.635 10+ $0.42 100+ $0.234 1000+ $0.177

Buy

TVS Diode, 1SMB Series, Bidirectional, 24 V, 38.9 V, DO-214AA, 2 Pins

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

2500+ $0.173 10000+ $0.16 25000+ $0.147 50000+ $0.133

Buy

TVS Diode, SMBJ Series, Bidirectional, 26 V, 42.1 V, DO-214AA, 2 Pins

BOURNS

0

Price for: Each (Supplied on Full Reel)

9000+ $0.131 15000+ $0.117

Buy

TVS Diode, 1SMB Series, Bidirectional, 24 V, 38.9 V, DO-214AA, 2 Pins

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Cut Tape)

1000+ $0.199

Buy

TVS Diode, SMBJ Series, Bidirectional, 22 V, 35.5 V, DO-214AA, 2 Pins

MULTICOMP

0

Pricing is unavailable. Please contact customer services.

Associated Products