Low

FAIRCHILD SEMICONDUCTOR  SMCJ17CA  TVS Diode, SMCJ Series, Bidirectional, 17 V, 27.6 V, DO-214AB, 2 Pins

FAIRCHILD SEMICONDUCTOR SMCJ17CA
Manufacturer Part No:
SMCJ17CA
Newark Part No.:
58K2264
Product Range
SMCJ Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Power Dissipation Pd:
Product Range:
SMCJ Series
TVS Polarity:
Bidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
17V
Clamping Voltage Vc Max:
27.6V
Diode Case Style:
DO-214AB
No. of Pins:
2Pins
Breakdown Voltage Min:
18.9V
Breakdown Voltage Max:
20.9V
Peak Pulse Power Dissipation:
1.5kW
Packaging:
Tape & Reel
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products