Low

SMCJ40CA - 

TVS Diode, SMCJ Series, Bidirectional, 40 V, 64.5 V, DO-214AB, 2 Pins

SMCJ40CA - TVS Diode, SMCJ Series, Bidirectional, 40 V, 64.5 V, DO-214AB, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMCJ40CA
Newark Part No.:
58K2275
Product Range
SMCJ Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SMCJ Series
:
Bidirectional
:
40V
:
64.5V
:
DO-214AB
:
2Pins
:
44.4V
:
49.1V
:
1.5kW
:
Cut Tape
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SMCJ series Transient Voltage Suppressor Diode offers 1500W peak pulse power dissipation on 10/1000µs waveform. It has excellent clamping capability, fast response time of <1ps from 0V to BV minimum for unidirectional and 5ns for bidirectional.
  • Low incremental surge resistance
  • Glass-passivated junction
  • Available in unidirectional and bidirectional
  • <1mA above 10V IR

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

3000+ $0.311 6000+ $0.291 9000+ $0.269

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1+ $0.294 3000+ $0.294 6000+ $0.261 9000+ $0.252 More Pricing...

Add
0

Each (Supplied on Full Reel)

3000+ $0.311 6000+ $0.291 9000+ $0.269

Add

Associated Products

Compare Selected

Related Searches

1,300 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 26/02/18
$1.12 $ 1.12
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.12
25 + $0.93
50 + $0.765
100 + $0.60
250 + $0.56
500 + $0.52
1000 + $0.481
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.