Low

SS24 - 

Schottky Rectifier, 40 V, 2 A, Single, DO-214AA, 2 Pins, 500 mV

ON SEMICONDUCTOR/FAIRCHILD SS24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SS24
Newark Part No.:
58K2382
Product Range
SS24 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SS24 is a Schottky barrier Rectifier Diode features high-efficiency and low power loss. The clip bonded leg structure provides high thermal performance and low electrical resistance. This rectifier is suited for free wheeling, secondary rectification and reverse polarity protection applications.
  • Glass-passivated junction
  • High-current capability, low VF
  • 1.3W Power dissipation
  • 75°C/W Junction-to-ambient thermal resistance

Applications

Power Management

Product Information

:
40V
:
2A
:
Single
:
DO-214AA
:
2Pins
:
500mV
:
50A
:
125°C
:
Cut Tape
:
SS24 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR/FAIRCHILD

Schottky Rectifier, 40 V, 2 A, Single, DO-214AA, 2 Pins, 500 mV

6,000 in stock

Each (Supplied on Full Reel)

3000+ $0.135 6000+ $0.131 12000+ $0.126 18000+ $0.122 More Pricing...

Add

ON SEMICONDUCTOR/FAIRCHILD

Rectifier Diode, Single, 40 V, 2 A, DO-214AA, 2, 500 mV

5,658 in stock

Each (Supplied on Cut Tape)

5+ $0.678 25+ $0.473 50+ $0.346 100+ $0.218 More Pricing...

Add

MULTICOMP

Schottky Rectifier, 40 V, 2 A, Single, DO-214AA, 2 Pins, 550 mV

2,766 in stock

Each (Supplied on Cut Tape)

1+ $0.462 10+ $0.308 50+ $0.173 100+ $0.129 More Pricing...

Add

MULTICOMP

Schottky Rectifier, 40 V, 2 A, Single, DO-214AA, 2 Pins, 550 mV

9,000 in stock

Each (Supplied on Full Reel)

3000+ $0.131 6000+ $0.122 9000+ $0.101 15000+ $0.093

Add

ON SEMICONDUCTOR/FAIRCHILD

Schottky Rectifier, 30 V, 2 A, Single, DO-214AA, 2 Pins, 500 mV

1,148 in stock

Each (Supplied on Cut Tape)

1+ $0.56 25+ $0.425 50+ $0.328 100+ $0.23 More Pricing...

Add

ON SEMICONDUCTOR/FAIRCHILD

Schottky Rectifier, 30 V, 2 A, Single, DO-214AA, 2 Pins, 500 mV

3,000 in stock

Each (Supplied on Full Reel)

3000+ $0.146 6000+ $0.143 12000+ $0.14 18000+ $0.135 More Pricing...

Add

ON SEMICONDUCTOR/FAIRCHILD

Schottky Rectifier, 60 V, 2 A, Single, DO-214AA, 2 Pins, 700 mV

549 in stock

Each (Supplied on Cut Tape)

1+ $0.672 25+ $0.509 50+ $0.392 100+ $0.276 More Pricing...

Add

ON SEMICONDUCTOR

Schottky Rectifier, 40 V, 2 A, Single, DO-214AA, 2 Pins, 500 mV

2,500 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.174 6000+ $0.171 12000+ $0.167 18000+ $0.16 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

1,516 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 09/10/17
$0.658 $ 0.66
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.658
25 + $0.46
50 + $0.336
100 + $0.212
250 + $0.195
500 + $0.18
1000 + $0.163
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.