Low

68683-307 - 

Board-To-Board Connector, 2.54 mm, 14 Contacts, Receptacle, 68683 Series, Through Hole, 2 Rows

68683-307 - Board-To-Board Connector, 2.54 mm, 14 Contacts, Receptacle, 68683 Series, Through Hole, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
68683-307
Newark Part No.:
50F8763
Product Range
68683 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2.54mm
:
14Contacts
:
Receptacle
:
68683 Series
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMPHENOL ICC (FCI)

Board-To-Board Connector, 2.54 mm, 14 Contacts, Receptacle, 68683 Series, Through Hole, 2 Rows

800 in stock
Add

Related Searches

800 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 09/04/18
$2.00 $ 2.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.00
10 + $1.88
25 + $1.80
50 + $1.72
100 + $1.56
250 + $1.44
500 + $1.22
1000 + $1.14
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.