Low

FERROXCUBE  E55/28/25-3C95  Transformer Cores, E, E55, 3C95, 123 mm, 420 mm

FERROXCUBE E55/28/25-3C95
Manufacturer Part No:
E55/28/25-3C95
Newark Part No.:
24W5153
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Core Type:
E
Core Size:
E55
For Use With:
-
Core Material Grade:
3C95
Effective Magnetic Path Length:
123mm
Ae Effective Cross Scetion Area:
420mm²
Inductance Factor Al:
9.86µH
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.