Low

FERROXCUBE  EQ20/R-3C95  Transformer Cores, EQ, EQ20, 3C95, 25.1 mm, 59.8 mm

FERROXCUBE EQ20/R-3C95
Manufacturer Part No:
EQ20/R-3C95
Newark Part No.:
24W5143
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Core Type:
EQ
Core Size:
EQ20
For Use With:
-
Core Material Grade:
3C95
Effective Magnetic Path Length:
25.1mm
Ae Effective Cross Scetion Area:
59.8mm²
Inductance Factor Al:
5.66µH
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.