Low

FERROXCUBE  P14/8-3C81  Transformer Cores, P14, 3C81, 19.8 mm, 25.1 mm

FERROXCUBE P14/8-3C81
Manufacturer Part No:
P14/8-3C81
Newark Part No.:
06W1023
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Core Type:
Core Size:
P14
For Use With:
-
Core Material Grade:
3C81
Effective Magnetic Path Length:
19.8mm
Ae Effective Cross Scetion Area:
25.1mm²
Inductance Factor Al:
2.8µH
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.