Low

FERROXCUBE  TN29/19/15-3E25  Transformer Cores, Toroid, TN29, 3E25, 73.2 mm, 73.9 mm

FERROXCUBE TN29/19/15-3E25
Manufacturer Part No:
TN29/19/15-3E25
Newark Part No.:
06W1058
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Core Type:
Toroid
Core Size:
TN29
For Use With:
-
Core Material Grade:
3E25
Effective Magnetic Path Length:
73.2mm
Ae Effective Cross Scetion Area:
73.9mm²
Inductance Factor Al:
7µH
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.