Low

FERROXCUBE  TX16/9.1/4.7-3C90  Transformer Cores, Toroid, 3C90, 37.2 mm, 14.7 mm

FERROXCUBE TX16/9.1/4.7-3C90
Manufacturer Part No:
TX16/9.1/4.7-3C90
Newark Part No.:
63R5843
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Core Type:
Toroid
Core Size:
For Use With:
-
Core Material Grade:
3C90
Effective Magnetic Path Length:
37.2mm
Ae Effective Cross Scetion Area:
14.7mm²
Inductance Factor Al:
1.215µH
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

Ferrite Core, Cylindrical, 550 ohm, 20 mm Length, 16 mm ID, 28 mm OD

WURTH ELEKTRONIK

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $6.12 25+ $5.51 100+ $5.27 200+ $4.27 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.