Low

FERROXCUBE  UR48/39/17-3C30  Transformer Cores, UR48, 3C30, 186 mm, 215 mm

FERROXCUBE UR48/39/17-3C30
FERROXCUBE UR48/39/17-3C30
Manufacturer Part No:
UR48/39/17-3C30
Newark Part No.:
06W1072
Technical Datasheet:
See all Technical Docs
FERROXCUBE UR48/39/17-3C30
FERROXCUBE UR48/39/17-3C30

Image is for illustrative purposes only. Please refer to product description.

Product Information

Core Type:
Core Size:
UR48
For Use With:
-
Core Material Grade:
3C30
Effective Magnetic Path Length:
186mm
Ae Effective Cross Scetion Area:
215mm²
Inductance Factor Al:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.