Low

FLUKE NETWORKS  FQM-MAIN  Fiber Optic Tester, SC Fiber Optic, 11 dBm, -20 dBm

FLUKE NETWORKS FQM-MAIN
Manufacturer Part No:
FQM-MAIN
Newark Part No.:
39T1028
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Fluke Networks' Fibre QuickMap is an enterprise fibre troubleshooter that quickly and efficiently locates connections and breaks in multimode fibre. By instantly providing distances to failures such as high loss and high reflectance incidents, Fibre QuickMap is the must-have network tester for any technician who works with fibre.
  • One-button testing – can be used straight out of the box with no user-setup required
  • Six-second test time, eliminating blind troubleshooting that can last hours
  • Locate multiple incidents in the channel to provide full visibility of potential problems
  • Locate high loss incidents or breaks, the most common causes of multimode fibre failure
  • Locate & measure high reflective incidents which cause poor network performance with bit error rates
  • Perfect data centre cabling network tester

Product Information

Connector Type:
SC Fiber Optic
Photodetector Type:
-
Operating Range dBm Min:
11dBm
Operating Range dBm Max:
-20dBm
Product Range:
-
Kit Contents:
Fiber QuickMap Enterprise Fiber Troubleshooter w/ Carrying Pouch
No. of Batteries:
2
Operating Temperature Min:
0
Operating Temperature Max:
50
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation
  • Signal Processing
  • Test & Measurement
  • Communications & Networking

Contents

Fibre QuickMap Enterprise Fibre Troubleshooter with carrying pouch.

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.