Low

FOX ELECTRONICS  FOXSLF/128-20  CRYSTAL, 12.28800MHZ, 20PF

FOX ELECTRONICS FOXSLF/128-20
Manufacturer Part No:
FOXSLF/128-20
Newark Part No.:
53Y3213
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
12.288MHz
Crystal Case:
Through Hole, 11.35mm x 4.65mm
Frequency Stability + / -:
50ppm
Load Capacitance:
20pF
Frequency Tolerance + / -:
50ppm
Product Range:
HC49SLF Series
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.