Low

NXP  MC68340AG16VE  Microprocessor, M683XX Series, 16 MHz, 3 V to 3.3 V, LQFP-144

NXP MC68340AG16VE
Technical Data Sheet (2.44MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
M683XX Series
MPU Core Size:
32bit
Program Memory Size:
-
No. of Pins:
144Pins
MPU Case Style:
LQFP
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
CPU Speed:
16MHz
Embedded Interface Type:
UART
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Associated Products